
MP5505GL-Z | |
|---|---|
DigiKey Part Number | MP5505GL-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5505GL-Z |
Description | POWER MANAGEMENT SPECIALIZED - P |
Customer Reference | |
Detailed Description | Hard-Disk Drives, Solid State Drives (SSD) PMIC 20-QFN (3x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 7V |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 20-PowerTFQFN |
Applications Hard-Disk Drives, Solid State Drives (SSD) | Supplier Device Package 20-QFN (3x4) |
Current - Supply 2mA (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,95795 € | 19.789,75 € |
| Unit Price without VAT: | 3,95795 € |
|---|---|
| Unit Price with VAT: | 4,70996 € |

