Direct

MP5505EGL-Z | |
|---|---|
DigiKey Part Number | 1589-MP5505EGL-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5505EGL-Z |
Description | 7V, 4A, HIGH-EFFICIENCY, ENERGY |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Energy Storage Device PMIC 20-QFN (3x4) |
Datasheet | Datasheet |
Category | Current - Supply 2mA |
Manufacturer Monolithic Power Systems Inc. | Voltage - Supply 2.7V ~ 7V |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-PowerVFQFN |
Applications Energy Storage Device | Supplier Device Package 20-QFN (3x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5505EGL-P | Monolithic Power Systems Inc. | 0 | 1589-MP5505EGL-PTR-ND | 3,36068 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,33756 € | 16.687,80 € |
| Unit Price without VAT: | 3,33756 € |
|---|---|
| Unit Price with VAT: | 3,97170 € |


