
MPQ4320CGDE-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4320CGDE-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4320CGDE-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4320CGDE-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4320CGDE-AEC1-Z |
Description | IC REG BUCK ADJ 500MA 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38000 € | 13,80 € |
| 25 | 1,25880 € | 31,47 € |
| 100 | 1,12490 € | 112,49 € |
| 250 | 1,06112 € | 265,28 € |
| 500 | 1,02728 € | 513,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,93734 € | 4.686,70 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

