Direct

MP5491GC-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP5491GC-0000-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5491GC-0000-Z |
Description | QUAD-CHANNEL, LASER DIODE CURREN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Laser Driver IC 4 Channel 1.2V ~ 5.5V, 2.7V ~ 5.5V 36-WLCSP (3x4.25) |
EDA/CAD Models | MP5491GC-0000-Z Models |
Category | Voltage - Supply 1.2V ~ 5.5V, 2.7V ~ 5.5V |
Manufacturer Monolithic Power Systems Inc. | Current - Supply 4.5 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Package / Case 36-WFBGA, WLCSP |
Type Laser Diode Driver | Supplier Device Package 36-WLCSP (3x4.25) |
Number of Channels 4 | Mounting Type Surface Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5491GC-0000-P | Monolithic Power Systems Inc. | 0 | 1589-MP5491GC-0000-PCT-ND | 9,27000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 5,23799 € | 26.189,95 € |
| Unit Price without VAT: | 5,23799 € |
|---|---|
| Unit Price with VAT: | 6,23321 € |


