Direct

MP5490GC-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP5490GC-0000-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5490GC-0000-Z |
Description | FULLY INTEGRATED POWER MANAGEMEN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Optical PMIC 36-WLCSP (3x4.25) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Optical | |
Current - Supply | 2.3mA | |
Voltage - Supply | -2V ~ -5V, 1.2V ~ 5.5V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (3x4.25) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 6,11067 € | 30.553,35 € |
| Unit Price without VAT: | 6,11067 € |
|---|---|
| Unit Price with VAT: | 7,27170 € |


