
MP5470GL-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP5470GL-0000-ZTR-ND - Tape & Reel (TR) 1589-MP5470GL-0000-ZCT-ND - Cut Tape (CT) 1589-MP5470GL-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5470GL-0000-Z |
Description | 4V-16V, POWER MANAGEMENT IC WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose, Overvoltage Protection PMIC 22-QFN (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP5470GL-0000-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose, Overvoltage Protection | |
Current - Supply | 1.5nA | |
Voltage - Supply | 4V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26500 € | 22,65 € |
| 25 | 2,07920 € | 51,98 € |
| 100 | 1,87420 € | 187,42 € |
| 250 | 1,77644 € | 444,11 € |
| 500 | 1,71752 € | 858,76 € |
| 1.000 | 1,66901 € | 1.669,01 € |
| 2.500 | 1,61780 € | 4.044,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,58694 € | 7.934,70 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |





