MP5414DV-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,87466 €
Datasheet
Handheld/Mobile Devices PMIC 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5414DV-LF-Z

DigiKey Part Number
MP5414DV-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP5414DV-LF-Z
Description
IC REG BOOST
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 28-QFN (4x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Handheld/Mobile Devices
Current - Supply
28µA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,55863 €7.793,15 €
Manufacturers Standard Package
Unit Price without VAT:1,55863 €
Unit Price with VAT:1,85477 €