Direct

MP5402GR-Z | |
|---|---|
DigiKey Part Number | 1589-MP5402GR-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5402GR-Z |
Description | IC REG BUCK 5V 5A 26QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A 26-PowerVFQFN |
EDA/CAD Models | MP5402GR-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz, 250kHz, 350kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 26-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,32102 € | 11.605,10 € |
| Unit Price without VAT: | 2,32102 € |
|---|---|
| Unit Price with VAT: | 2,76201 € |


