
MP5099EGDT-Z | |
|---|---|
DigiKey Part Number | 1589-MP5099EGDT-ZTR-ND - Tape & Reel (TR) 1589-MP5099EGDT-ZCT-ND - Cut Tape (CT) 1589-MP5099EGDT-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5099EGDT-Z |
Description | DUAL-CHANNEL CURRENT-LIMIT SWITC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2 x 1:1 N-Channel 3A, 4A 10-TQFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 2 x 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V, 10.8V ~ 13.2V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A, 4A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-TQFN (2x3) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00600 € | 10,06 € |
| 25 | 0,91360 € | 22,84 € |
| 100 | 0,81170 € | 81,17 € |
| 250 | 0,76328 € | 190,82 € |
| 500 | 0,73402 € | 367,01 € |
| 1.000 | 0,72819 € | 728,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,66922 € | 3.346,10 € |
| 10.000 | 0,65662 € | 6.566,20 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

