
MP5098GDT-P | |
|---|---|
DigiKey Part Number | 1589-MP5098GDT-PTR-ND - Tape & Reel (TR) 1589-MP5098GDT-PCT-ND - Cut Tape (CT) 1589-MP5098GDT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5098GDT-P |
Description | IC CURRENT MONITOR 10TQFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 3A, 4A 10-TQFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 4.6V ~ 5.5V, 10.8V ~ 13.8V | |
Current - Output | 3A, 4A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-TQFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25100 € | 12,51 € |
| 25 | 1,13960 € | 28,49 € |
| 100 | 1,01660 € | 101,66 € |
| 250 | 0,95792 € | 239,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92256 € | 461,28 € |
| 1.000 | 0,89348 € | 893,48 € |
| 1.500 | 0,87891 € | 1.318,37 € |
| 2.500 | 0,86276 € | 2.156,90 € |
| 3.500 | 0,85333 € | 2.986,66 € |
| 5.000 | 0,84426 € | 4.221,30 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

