
MP5094GJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP5094GJ-ZTR-ND - Tape & Reel (TR) 1589-MP5094GJ-ZCT-ND - Cut Tape (CT) 1589-MP5094GJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5094GJ-Z |
Description | DUAL-CHANNEL 12V/5V CURRENT-LIMI |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 8A, 8A TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP5094GJ-Z Models |
Category | Current - Output (Max) 8A, 8A |
Mfr | Rds On (Typ) 50mOhm, 30mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO |
Switch Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Outputs 2 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package TSOT-23-8 |
Voltage - Load 4.6V ~ 5.5V, 10.2V ~ 14.5V | Package / Case |
Voltage - Supply (Vcc/Vdd) Not Required | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,68360 € | 17,09 € |
| 100 | 0,60440 € | 60,44 € |
| 250 | 0,56668 € | 141,67 € |
| 500 | 0,54386 € | 271,93 € |
| 1.000 | 0,53314 € | 533,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50192 € | 1.505,76 € |
| 6.000 | 0,49058 € | 2.943,48 € |
| 9.000 | 0,48490 € | 4.364,10 € |
| 15.000 | 0,47860 € | 7.179,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

