Direct

MP5094GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP5094GJ-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5094GJ-P |
Description | DUAL 12V/5V CURRENT-LIMIT SWITCH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 3A, 4A TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N/P-Channel | |
Interface | On/Off | |
Voltage - Load | 4.6V ~ 5.5V, 10.2V ~ 14.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A, 4A | |
Rds On (Typ) | 50mOhm, 30mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74326 € | 371,63 € |
| 1.000 | 0,71888 € | 718,88 € |
| 1.500 | 0,70669 € | 1.060,04 € |
| 2.500 | 0,69316 € | 1.732,90 € |
| 3.500 | 0,68525 € | 2.398,38 € |
| 5.000 | 0,67765 € | 3.388,25 € |
| Unit Price without VAT: | 0,74326 € |
|---|---|
| Unit Price with VAT: | 0,88448 € |


