Parametric Equivalent

MP5090GC-Z | |
|---|---|
DigiKey Part Number | MP5090GC-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5090GC-Z |
Description | IC PWR SWITCH P-CHAN 1:1 8CSP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-CSP (1.05x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MP5090GC-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 0.5V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 30mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Short-Circuit, Thermal Shutdown, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-CSP (1.05x1.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31406 € | 942,18 € |
| 6.000 | 0,30632 € | 1.837,92 € |
| 9.000 | 0,30244 € | 2.721,96 € |
| 15.000 | 0,29815 € | 4.472,25 € |
| 21.000 | 0,29564 € | 6.208,44 € |
| Unit Price without VAT: | 0,31406 € |
|---|---|
| Unit Price with VAT: | 0,37373 € |


