
MPQ4420GJ-P | |
|---|---|
DigiKey Part Number | 1589-MPQ4420GJ-PTR-ND - Tape & Reel (TR) 1589-MPQ4420GJ-PCT-ND - Cut Tape (CT) 1589-MPQ4420GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4420GJ-P |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4420GJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 27V | |
Current - Output | ||
Frequency - Switching | 410kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,07200 € | 20,72 € |
| 25 | 1,89960 € | 47,49 € |
| 100 | 1,70880 € | 170,88 € |
| 250 | 1,61788 € | 404,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,56314 € | 781,57 € |
| 1.000 | 1,51805 € | 1.518,05 € |
| 1.500 | 1,49547 € | 2.243,20 € |
| 2.500 | 1,47046 € | 3.676,15 € |
| 3.500 | 1,45583 € | 5.095,40 € |
| 5.000 | 1,44178 € | 7.208,90 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |






