Direct

MP5086GG-P | |
|---|---|
DigiKey Part Number | 1589-1197-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5086GG-P |
Description | IC PWR SWITCH 1:1 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 7A 12-QFN (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 7A |
Packaging Tape & Reel (TR) | Rds On (Typ) 11mOhm |
Part Status Active | Fault Protection Over Temperature |
Switch Type | Mounting Type Surface Mount |
Number of Outputs 1 | Supplier Device Package 12-QFN (2x2) |
Ratio - Input:Output 1:1 | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.3V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5086GG-Z | Monolithic Power Systems Inc. | 0 | MP5086GG-Z-ND | 0,46982 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70876 € | 354,38 € |
| 1.000 | 0,68539 € | 685,39 € |
| 1.500 | 0,67367 € | 1.010,50 € |
| 2.500 | 0,66070 € | 1.651,75 € |
| 3.500 | 0,65312 € | 2.285,92 € |
| 5.000 | 0,64583 € | 3.229,15 € |
| Unit Price without VAT: | 0,70876 € |
|---|---|
| Unit Price with VAT: | 0,84342 € |


