
MP5083GG-P | |
|---|---|
DigiKey Part Number | 1589-1196-2-ND - Tape & Reel (TR) 1589-1196-1-ND - Cut Tape (CT) 1589-1196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5083GG-P |
Description | IC PWR SWITCH P-CHAN 1:1 12QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 12-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 50mOhm | |
Input Type | - | |
Features | Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-QFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,86700 € | 8,67 € |
| 25 | 0,78600 € | 19,65 € |
| 100 | 0,69640 € | 69,64 € |
| 250 | 0,65372 € | 163,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62796 € | 313,98 € |
| 1.000 | 0,60677 € | 606,77 € |
| 1.500 | 0,59616 € | 894,24 € |
| 2.500 | 0,58440 € | 1.461,00 € |
| 3.500 | 0,57753 € | 2.021,36 € |
| 5.000 | 0,57092 € | 2.854,60 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


