Parametric Equivalent

MP5075LGTF-Z | |
|---|---|
DigiKey Part Number | 1589-MP5075LGTF-ZTR-ND - Tape & Reel (TR) 1589-MP5075LGTF-ZCT-ND - Cut Tape (CT) 1589-MP5075LGTF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5075LGTF-Z |
Description | IC PWR SWITCH P-CHAN 1:1 SOT563 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | MP5075LGTF-Z Models |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Features Load Discharge, Power Good, Slew Rate Controlled |
Switch Type | Fault Protection Over Current, Over Temperature, Short Circuit, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-563 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 3V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5075LGTF-P | Monolithic Power Systems Inc. | 249 | 1589-MP5075LGTF-PCT-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24700 € | 2,47 € |
| 25 | 0,22040 € | 5,51 € |
| 100 | 0,19060 € | 19,06 € |
| 250 | 0,17648 € | 44,12 € |
| 500 | 0,16790 € | 83,95 € |
| 1.000 | 0,16088 € | 160,88 € |
| 2.500 | 0,15604 € | 390,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14897 € | 744,85 € |
| 10.000 | 0,14528 € | 1.452,80 € |
| 15.000 | 0,14344 € | 2.151,60 € |
| 25.000 | 0,14139 € | 3.534,75 € |
| 35.000 | 0,14020 € | 4.907,00 € |
| 50.000 | 0,13905 € | 6.952,50 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |


