Parametric Equivalent

MP5075GTF-Z | |
|---|---|
DigiKey Part Number | 1589-MP5075GTF-ZTR-ND - Tape & Reel (TR) 1589-MP5075GTF-ZCT-ND - Cut Tape (CT) 1589-MP5075GTF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5075GTF-Z |
Description | IC PWR SWITCH P-CHAN 1:1 SOT563 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.4A SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | MP5075GTF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 2.4A | |
Rds On (Typ) | 38mOhm | |
Input Type | - | |
Features | Load Discharge, Power Good, Slew Rate Controlled | |
Fault Protection | Over Current, Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-563 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15084 € | 754,20 € |
| 10.000 | 0,14711 € | 1.471,10 € |
| 15.000 | 0,14524 € | 2.178,60 € |
| 25.000 | 0,14317 € | 3.579,25 € |
| 35.000 | 0,14196 € | 4.968,60 € |
| 50.000 | 0,14080 € | 7.040,00 € |
| Unit Price without VAT: | 0,15084 € |
|---|---|
| Unit Price with VAT: | 0,17950 € |




