Hot Swap Controller, Monitor 1 Channel General Purpose 22-QFN (3x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5061GQV-P

DigiKey Part Number
1589-MP5061GQV-PTR-ND - Tape & Reel (TR)
1589-MP5061GQV-PCT-ND - Cut Tape (CT)
1589-MP5061GQV-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5061GQV-P
Description
28V, 15A ADJUSTABLE CURRENT LIMI
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 22-QFN (3x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Fault Timeout, Slew Rate, UVLO
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply
4.5V ~ 28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
25A
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Hot Swap Controller, Monitor
Current - Supply
1 mA
Number of Channels
1
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
22-PowerVFQFN
Applications
General Purpose
Supplier Device Package
22-QFN (3x5)
Features
Auto Retry, Fault Timeout, Latched Fault, Thermal Limit, UVLO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.439
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,29000 €2,29 €
101,70000 €17,00 €
251,55440 €38,86 €
1001,39410 €139,41 €
2501,31760 €329,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,27152 €635,76 €
1.0001,23360 €1.233,60 €
1.5001,21461 €1.821,91 €
2.5001,19355 €2.983,88 €
3.5001,18125 €4.134,38 €
5.0001,16942 €5.847,10 €
Manufacturers Standard Package
Unit Price without VAT:2,29000 €
Unit Price with VAT:2,72510 €