
MP5061GQV-P | |
|---|---|
DigiKey Part Number | 1589-MP5061GQV-PTR-ND - Tape & Reel (TR) 1589-MP5061GQV-PCT-ND - Cut Tape (CT) 1589-MP5061GQV-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5061GQV-P |
Description | 28V, 15A ADJUSTABLE CURRENT LIMI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 22-QFN (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Auto Retry, Fault Timeout, Latched Fault, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate, UVLO | |
Voltage - Supply | 4.5V ~ 28V | |
Current - Output (Max) | 25A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (3x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72100 € | 17,21 € |
| 25 | 1,57400 € | 39,35 € |
| 100 | 1,41160 € | 141,16 € |
| 250 | 1,33420 € | 333,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,28752 € | 643,76 € |
| 1.000 | 1,24913 € | 1.249,13 € |
| 1.500 | 1,22989 € | 1.844,83 € |
| 2.500 | 1,20858 € | 3.021,45 € |
| 3.500 | 1,19612 € | 4.186,42 € |
| 5.000 | 1,18414 € | 5.920,70 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

