
MP5031GRE-00A3-P | |
|---|---|
DigiKey Part Number | 1589-MP5031GRE-00A3-PTR-ND - Tape & Reel (TR) 1589-MP5031GRE-00A3-PCT-ND - Cut Tape (CT) 1589-MP5031GRE-00A3-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5031GRE-00A3-P |
Description | USB PD PORT CONTROLLER WITH FIVE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 20-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.6V ~ 5.5V |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Applications USB, Type-C Controller | Supplier Device Package 20-QFN (4x4) |
Current - Supply 3.5mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5031GRE-00A3-Z | Monolithic Power Systems Inc. | 4.987 | 1589-MP5031GRE-00A3-ZCT-ND | 37,80000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,36400 € | 13,64 € |
| 25 | 1,24400 € | 31,10 € |
| 100 | 1,11140 € | 111,14 € |
| 250 | 1,04824 € | 262,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01014 € | 505,07 € |
| 1.000 | 0,97877 € | 978,77 € |
| 1.500 | 0,96307 € | 1.444,61 € |
| 2.500 | 0,94567 € | 2.364,18 € |
| 3.500 | 0,93550 € | 3.274,25 € |
| 5.000 | 0,92572 € | 4.628,60 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |




