
MP5026GLRT-P | |
|---|---|
DigiKey Part Number | 1589-MP5026GLRT-PTR-ND - Tape & Reel (TR) 1589-MP5026GLRT-PCT-ND - Cut Tape (CT) 1589-MP5026GLRT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5026GLRT-P |
Description | 16V, 20A, 2.8M RDS(ON), HOT-SWAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking 26-LGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | Networking | |
Features | Fault Timeout, Latched Fault, OVP, Thermal Limit, UVLO | |
Programmable Features | Current Limit, Fault Timeout, OVP, Thermal Limit, UVLO | |
Voltage - Supply | 2.7V ~ 16V | |
Current - Output (Max) | 20A | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 26-VFLGA Exposed Pad | |
Supplier Device Package | 26-LGA (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,76900 € | 17,69 € |
| 25 | 1,61880 € | 40,47 € |
| 100 | 1,45230 € | 145,23 € |
| 250 | 1,37300 € | 343,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,32520 € | 662,60 € |
| 1.000 | 1,28587 € | 1.285,87 € |
| 1.500 | 1,26617 € | 1.899,26 € |
| 2.500 | 1,24435 € | 3.110,88 € |
| 3.500 | 1,23159 € | 4.310,56 € |
| 5.000 | 1,21933 € | 6.096,65 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

