Direct

MP5026GLRT-P | |
|---|---|
DigiKey Part Number | 1589-MP5026GLRT-PTR-ND - Tape & Reel (TR) 1589-MP5026GLRT-PCT-ND - Cut Tape (CT) 1589-MP5026GLRT-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5026GLRT-P |
Description | 16V, 20A, 2.8M RDS(ON), HOT-SWAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking 26-LGA (4x4) |
Datasheet | Datasheet |
Category | Features Fault Timeout, Latched Fault, OVP, Thermal Limit, UVLO |
Manufacturer Monolithic Power Systems Inc. | Programmable Features Current Limit, Fault Timeout, OVP, Thermal Limit, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 16V |
Part Status Active | Current - Output (Max) 20A |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 26-VFLGA Exposed Pad |
Internal Switch(s) No | Supplier Device Package 26-LGA (4x4) |
Applications Networking |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5026GLRT-Z | Monolithic Power Systems Inc. | 0 | 1589-MP5026GLRT-ZTR-ND | 1,14781 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,76100 € | 17,61 € |
| 25 | 1,61120 € | 40,28 € |
| 100 | 1,44570 € | 144,57 € |
| 250 | 1,36676 € | 341,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,31920 € | 659,60 € |
| 1.000 | 1,28005 € | 1.280,05 € |
| 1.500 | 1,26043 € | 1.890,64 € |
| 2.500 | 1,23871 € | 3.096,78 € |
| 3.500 | 1,22601 € | 4.291,03 € |
| 5.000 | 1,21380 € | 6.069,00 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |


