Direct

MP5025CGQV-Z | |
|---|---|
DigiKey Part Number | 1589-MP5025CGQV-ZTR-ND - Tape & Reel (TR) 1589-MP5025CGQV-ZCT-ND - Cut Tape (CT) 1589-MP5025CGQV-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5025CGQV-Z |
Description | 16V, 15A, 3M RDS(ON), HOT-SWAP P |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking 22-QFN (3x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | Networking | |
Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Output (Max) | 15A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Current - Supply | 1.3 mA | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 € | 4,80 € |
| 10 | 3,67200 € | 36,72 € |
| 25 | 3,38840 € | 84,71 € |
| 100 | 3,07670 € | 307,67 € |
| 250 | 2,94944 € | 737,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,64022 € | 13.201,10 € |
| Unit Price without VAT: | 4,80000 € |
|---|---|
| Unit Price with VAT: | 5,71200 € |



