
MP5024GRM-Z | |
|---|---|
DigiKey Part Number | 1589-MP5024GRM-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5024GRM-Z |
Description | 16V, 20A, 2MOHM RDSON HOT SWAP I |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel Networking 33-QFN (3.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | Networking | |
Features | Auto Retry, Fault Timeout, I2C, Latched Fault, OVP, PMBus, SMBus, UVLO | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 16V | |
Current - Output (Max) | 20A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Current - Supply | 3.25 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 33-QFN (3.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,67536 € | 8.376,80 € |
| Unit Price without VAT: | 1,67536 € |
|---|---|
| Unit Price with VAT: | 1,99368 € |


