Direct

MP5022CGQV-P | |
|---|---|
DigiKey Part Number | MP5022CGQV-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5022CGQV-P |
Description | IC HOT SWAP CTRLR GP 22QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 22-QFN (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | MP5022CGQV-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | OVP, Thermal Limit, UVLO | |
Programmable Features | Current Limit | |
Voltage - Supply | 4.8V ~ 16V | |
Current - Output (Max) | 15A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Current - Supply | 700 µA | |
Mounting Type | Surface Mount | |
Package / Case | 22-PowerVFQFN | |
Supplier Device Package | 22-QFN (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,02294 € | 1.511,47 € |
| 1.000 | 2,94533 € | 2.945,33 € |
| 1.500 | 2,90645 € | 4.359,68 € |
| 2.500 | 2,86338 € | 7.158,45 € |
| Unit Price without VAT: | 3,02294 € |
|---|---|
| Unit Price with VAT: | 3,59730 € |



