Direct

MP5018GD-P | |
|---|---|
DigiKey Part Number | 1589-1191-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5018GD-P |
Description | IC PWR SWITCH 1:1 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 5A 12-QFN (2x3) |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Mfr | Rds On (Typ) 45mOhm |
Packaging Tape & Reel (TR) | Features Slew Rate Controlled, Status Flag |
Part Status Active | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO |
Switch Type | Mounting Type Surface Mount |
Number of Outputs 1 | Supplier Device Package 12-QFN (2x3) |
Ratio - Input:Output 1:1 | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5018GD-Z | Monolithic Power Systems Inc. | 0 | MP5018GD-Z-ND | 0,60207 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79840 € | 399,20 € |
| Unit Price without VAT: | 0,79840 € |
|---|---|
| Unit Price with VAT: | 0,95010 € |


