Parametric Equivalent

MP5014AGJ-Z | |
|---|---|
DigiKey Part Number | 1589-MP5014AGJ-ZTR-ND - Tape & Reel (TR) 1589-MP5014AGJ-ZCT-ND - Cut Tape (CT) 1589-MP5014AGJ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5014AGJ-Z |
Description | IC PWR SWTCH N-CHAN 1:1 TSOT23-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP5014AGJ-Z Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 36mOhm |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package TSOT-23-8 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 10V ~ 13.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP5014AGJ-P | Monolithic Power Systems Inc. | 0 | MP5014AGJ-P-ND | 0,66752 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67100 € | 6,71 € |
| 25 | 0,60600 € | 15,15 € |
| 100 | 0,53470 € | 53,47 € |
| 250 | 0,50056 € | 125,14 € |
| 500 | 0,48002 € | 240,01 € |
| 1.000 | 0,46812 € | 468,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44221 € | 1.326,63 € |
| 6.000 | 0,43199 € | 2.591,94 € |
| 9.000 | 0,42687 € | 3.841,83 € |
| 15.000 | 0,42119 € | 6.317,85 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


