Parametric Equivalent

MP5013AGJ-Z | |
|---|---|
DigiKey Part Number | MP5013AGJ-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5013AGJ-Z |
Description | IC PWR SWTCH N-CHAN 1:1 TSOT23-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP5013AGJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 36mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44778 € | 1.343,34 € |
| 6.000 | 0,43742 € | 2.624,52 € |
| 9.000 | 0,43224 € | 3.890,16 € |
| 15.000 | 0,42649 € | 6.397,35 € |
| Unit Price without VAT: | 0,44778 € |
|---|---|
| Unit Price with VAT: | 0,53286 € |


