Power Switch/Driver 1:1 N-Channel 5A 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5011DQ-LF-Z

DigiKey Part Number
MP5011DQ-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP5011DQ-LF-Z
Description
IC PWR SWITCH N-CHAN 1:1 10QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 10-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
9V ~ 15V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5A
Rds On (Typ)
44mOhm
Input Type
-
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-QFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,59466 €2.973,30 €
10.0000,58319 €5.831,90 €
Manufacturers Standard Package
Unit Price without VAT:0,59466 €
Unit Price with VAT:0,70765 €