
MP5006EQ-LF-Z | |
|---|---|
DigiKey Part Number | MP5006EQ-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5006EQ-LF-Z |
Description | IC PWR SWITCH N-CHAN 1:1 10QFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 10-QFN (3x3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 44mOhm |
Part Status Not For New Designs | Features Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO |
Number of Outputs 1 | Operating Temperature -20°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 10-QFN (3x3) |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 4V ~ 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,75099 € | 3.754,95 € |
| 10.000 | 0,73715 € | 7.371,50 € |
| Unit Price without VAT: | 0,75099 € |
|---|---|
| Unit Price with VAT: | 0,89368 € |

