MP5000SDQ-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 3.363
Unit Price: 1,41000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1.110
Unit Price: 1,08000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 5A 10-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5000SDQ-LF-P

DigiKey Part Number
MP5000SDQ-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP5000SDQ-LF-P
Description
IC PWR SWITCH N-CHAN 1:1 10QFN
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5A 10-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
10V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
5A
Rds On (Typ)
40mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-QFN (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,75604 €378,02 €
1.0000,73131 €731,31 €
1.5000,71893 €1.078,39 €
2.5000,70522 €1.763,05 €
3.5000,69720 €2.440,20 €
5.0000,68949 €3.447,45 €
Manufacturers Standard Package
Unit Price without VAT:0,75604 €
Unit Price with VAT:0,89969 €