Parametric Equivalent

MP4700GS-Z | |
|---|---|
DigiKey Part Number | 1589-1686-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4700GS-Z |
Description | IC LED DRIVER CTRLR PWM 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 160kHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,60860 € | 1.521,50 € |
| 5.000 | 0,59466 € | 2.973,30 € |
| 7.500 | 0,58769 € | 4.407,68 € |
| 12.500 | 0,57995 € | 7.249,38 € |
| Unit Price without VAT: | 0,60860 € |
|---|---|
| Unit Price with VAT: | 0,72423 € |


