Direct

MP4690GSD-LF-P | |
|---|---|
DigiKey Part Number | MP4690GSD-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4690GSD-LF-P |
Description | LIGHT PROTECT LED SHUNT 7.5V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Lighting Protection LED Shunt 7.5V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Clamping | 7 V | |
Voltage | 7.5V | |
Technology | LED Shunt | |
Number of Circuits | 1 | |
Applications | LED Protection | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39504 € | 197,52 € |
| 1.000 | 0,38062 € | 380,62 € |
| 1.500 | 0,37340 € | 560,10 € |
| 2.500 | 0,36540 € | 913,50 € |
| 3.500 | 0,36072 € | 1.262,52 € |
| 5.000 | 0,35623 € | 1.781,15 € |
| Unit Price without VAT: | 0,39504 € |
|---|---|
| Unit Price with VAT: | 0,47010 € |


