
MP4689DN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP4689DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4689DN-LF-P |
Description | IC LED DRIVER REGULATOR 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 100V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,77514 € | 887,57 € |
| 1.000 | 1,72506 € | 1.725,06 € |
| 1.500 | 1,69999 € | 2.549,98 € |
| 2.500 | 1,67222 € | 4.180,55 € |
| 3.500 | 1,65597 € | 5.795,89 € |
| 5.000 | 1,64035 € | 8.201,75 € |
| Unit Price without VAT: | 1,77514 € |
|---|---|
| Unit Price with VAT: | 2,11242 € |

