
MP4658GS-Z | |
|---|---|
DigiKey Part Number | 1589-MP4658GS-ZTR-ND - Tape & Reel (TR) 1589-MP4658GS-ZCT-ND - Cut Tape (CT) 1589-MP4658GS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4658GS-Z |
Description | IC LED DVR LINEAR 200MA 16SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear Analog, PWM Dimming 200mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP4658GS-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 80V | |
Current - Output / Channel | 200mA | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 10 | 1,99300 € | 19,93 € |
| 25 | 1,82600 € | 45,65 € |
| 100 | 1,64140 € | 164,14 € |
| 250 | 1,55360 € | 388,40 € |
| 500 | 1,52740 € | 763,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,41102 € | 3.527,55 € |
| 5.000 | 1,38329 € | 6.916,45 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

