
MP4657BGS-Z | |
|---|---|
DigiKey Part Number | 1589-MP4657BGS-ZTR-ND - Tape & Reel (TR) 1589-MP4657BGS-ZCT-ND - Cut Tape (CT) 1589-MP4657BGS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4657BGS-Z |
Description | IC LED DVR OFLN SWITCHER 16SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output AC DC Offline Switcher Flyback Analog, PWM Dimming 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP4657BGS-Z Models |
Category | Voltage - Output 80V |
Manufacturer Monolithic Power Systems Inc. | Frequency 20kHz ~ 350kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications Backlight |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Flyback | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 4 | Supplier Device Package 16-SOIC |
Voltage - Supply (Min) 4V | Base Product Number |
Voltage - Supply (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,96800 € | 19,68 € |
| 25 | 1,80320 € | 45,08 € |
| 100 | 1,62100 € | 162,10 € |
| 250 | 1,53428 € | 383,57 € |
| 500 | 1,50840 € | 754,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,39348 € | 3.483,70 € |
| 5.000 | 1,36609 € | 6.830,45 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

