
MP4657BGS-P | |
|---|---|
DigiKey Part Number | 1589-MP4657BGS-PTR-ND - Tape & Reel (TR) 1589-MP4657BGS-PCT-ND - Cut Tape (CT) 1589-MP4657BGS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4657BGS-P |
Description | IC LED DVR OFLN SWITCHER 16SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output AC DC Offline Switcher Flyback Analog, PWM Dimming 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP4657BGS-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | 80V | |
Current - Output / Channel | - | |
Frequency | 20kHz ~ 350kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23100 € | 22,31 € |
| 25 | 2,04600 € | 51,15 € |
| 100 | 1,84310 € | 184,31 € |
| 250 | 1,74628 € | 436,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,68792 € | 843,96 € |
| 1.000 | 1,63990 € | 1.639,90 € |
| 1.500 | 1,61585 € | 2.423,78 € |
| 2.500 | 1,58920 € | 3.973,00 € |
| 3.500 | 1,57362 € | 5.507,67 € |
| 5.000 | 1,55863 € | 7.793,15 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

