LED Driver IC 4 Output DC DC Controller Flyback Analog, PWM Dimming 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4657AGS-Z

DigiKey Part Number
1589-MP4657AGS-ZTR-ND - Tape & Reel (TR)
1589-MP4657AGS-ZCT-ND - Cut Tape (CT)
1589-MP4657AGS-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4657AGS-Z
Description
IC LED DRIVER CONTROLLER 16SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Flyback Analog, PWM Dimming 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MP4657AGS-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
16V
Voltage - Output
-
Current - Output / Channel
-
Frequency
20kHz ~ 350kHz
Dimming
Analog, PWM
Applications
LCD TV/Monitor, Flat Panel Display
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,66000 €2,66 €
101,99300 €19,93 €
251,82600 €45,65 €
1001,64140 €164,14 €
2501,55360 €388,40 €
5001,52740 €763,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,41102 €3.527,55 €
5.0001,38329 €6.916,45 €
Manufacturers Standard Package
Unit Price without VAT:2,66000 €
Unit Price with VAT:3,16540 €