
MP4651ES-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP4651ES-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4651ES-LF-P |
Description | IC LED DVR OFLN SWITCH 2A 16SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming 2A 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | 50kHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,71286 € | 856,43 € |
| 1.000 | 1,66425 € | 1.664,25 € |
| 1.500 | 1,63990 € | 2.459,85 € |
| 2.500 | 1,61292 € | 4.032,30 € |
| 3.500 | 1,59715 € | 5.590,03 € |
| 5.000 | 1,58199 € | 7.909,95 € |
| Unit Price without VAT: | 1,71286 € |
|---|---|
| Unit Price with VAT: | 2,03830 € |

