LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.5A (Switch) 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4601ES-LF-Z

DigiKey Part Number
MP4601ES-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP4601ES-LF-Z
Description
IC LED DRV RGLTR PWM 2.5A 16SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2.5A (Switch) 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
75V
Voltage - Output
-
Current - Output / Channel
2.5A (Switch)
Frequency
280kHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,60106 €4.002,65 €
5.0001,57032 €7.851,60 €
Manufacturers Standard Package
Unit Price without VAT:1,60106 €
Unit Price with VAT:1,90526 €