


MP4583GQVE-P | |
|---|---|
DigiKey Part Number | 1589-MP4583GQVE-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4583GQVE-P |
Description | 100V, 3A, 8A IQ, SYNCHRONOUS STE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 19-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 19-QFN (3x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,53814 € | 769,07 € |
| 1.000 | 1,49365 € | 1.493,65 € |
| 1.500 | 1,47137 € | 2.207,06 € |
| 2.500 | 1,44668 € | 3.616,70 € |
| 3.500 | 1,43227 € | 5.012,94 € |
| 5.000 | 1,41839 € | 7.091,95 € |
| Unit Price without VAT: | 1,53814 € |
|---|---|
| Unit Price with VAT: | 1,83039 € |




