Direct

MP4569GN-P | |
|---|---|
DigiKey Part Number | 1589-MP4569GN-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4569GN-P |
Description | IC REG BUCK ADJ 300MA 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 300mA 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 67.5V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,20944 € | 604,72 € |
| 1.000 | 1,17306 € | 1.173,06 € |
| 1.500 | 1,15483 € | 1.732,25 € |
| 2.500 | 1,13463 € | 2.836,58 € |
| 3.500 | 1,12283 € | 3.929,91 € |
| 5.000 | 1,11148 € | 5.557,40 € |
| Unit Price without VAT: | 1,20944 € |
|---|---|
| Unit Price with VAT: | 1,43923 € |


