
MP4560DN-LF-Z | |
|---|---|
DigiKey Part Number | 1589-1674-2-ND - Tape & Reel (TR) 1589-1674-1-ND - Cut Tape (CT) 1589-1674-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4560DN-LF-Z |
Description | IC REG BUCK ADJ 2A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4560DN-LF-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 52V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching Up to 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC-EP |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 55V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP4572GQB-P | Monolithic Power Systems Inc. | 5.829 | 1589-MP4572GQB-PCT-ND | 2,83000 € | MFR Recommended |
| MPQ4560DN-AEC1-LF-Z | Monolithic Power Systems Inc. | 471 | 1589-1806-1-ND | 3,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| 10 | 2,43600 € | 24,36 € |
| 25 | 2,23720 € | 55,93 € |
| 100 | 2,01840 € | 201,84 € |
| 250 | 1,91420 € | 478,55 € |
| 500 | 1,89850 € | 949,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,74502 € | 4.362,55 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |


