Parametric Equivalent

MP4436GR-P | |
|---|---|
DigiKey Part Number | 1589-MP4436GR-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4436GR-P |
Description | IC REG BUCK ADJ 6A 20QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 6A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 530kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,13526 € | 1.067,63 € |
| 1.000 | 2,07695 € | 2.076,95 € |
| 1.500 | 2,04774 € | 3.071,61 € |
| 2.500 | 2,01539 € | 5.038,48 € |
| 3.500 | 1,99649 € | 6.987,72 € |
| Unit Price without VAT: | 2,13526 € |
|---|---|
| Unit Price with VAT: | 2,54096 € |


