
MP4436AGR-P | |
|---|---|
DigiKey Part Number | 1589-MP4436AGR-PTR-ND - Tape & Reel (TR) 1589-MP4436AGR-PCT-ND - Cut Tape (CT) 1589-MP4436AGR-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4436AGR-P |
Description | IC REG BUCK ADJ 6A 20QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP4436AGR-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 45V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 530kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 10 | 2,76000 € | 27,60 € |
| 25 | 2,53800 € | 63,45 € |
| 100 | 2,29470 € | 229,47 € |
| 250 | 2,17868 € | 544,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,10870 € | 1.054,35 € |
| 1.000 | 2,05112 € | 2.051,12 € |
| 1.500 | 2,02228 € | 3.033,42 € |
| 2.500 | 1,99033 € | 4.975,82 € |
| 3.500 | 1,97167 € | 6.900,85 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,34350 € |

