Direct

MP4433GL-Z | |
|---|---|
DigiKey Part Number | MP4433GL-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4433GL-Z |
Description | IC REG 3A 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-PowerVQFN |
EDA/CAD Models | MP4433GL-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,32477 € | 6.623,85 € |
| Unit Price without VAT: | 1,32477 € |
|---|---|
| Unit Price with VAT: | 1,57648 € |







