
MP44019GS-Z | |
|---|---|
DigiKey Part Number | 1589-MP44019GS-ZTR-ND - Tape & Reel (TR) 1589-MP44019GS-ZCT-ND - Cut Tape (CT) 1589-MP44019GS-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP44019GS-Z |
Description | CRM/DCM MULTI-MODE PFC CONTROLLE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP44019GS-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM), Discontinuous Conduction (DCM) | |
Frequency - Switching | - | |
Current - Startup | 25 µA | |
Voltage - Supply | 12V ~ 32V | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85000 € | 8,50 € |
| 25 | 0,77040 € | 19,26 € |
| 100 | 0,68240 € | 68,24 € |
| 250 | 0,64044 € | 160,11 € |
| 500 | 0,61512 € | 307,56 € |
| 1.000 | 0,60569 € | 605,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57230 € | 1.430,75 € |
| 5.000 | 0,55904 € | 2.795,20 € |
| 7.500 | 0,55240 € | 4.143,00 € |
| 12.500 | 0,54505 € | 6.813,12 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

