
MP44019GS-P | |
|---|---|
DigiKey Part Number | 1589-MP44019GS-PTR-ND - Tape & Reel (TR) 1589-MP44019GS-PCT-ND - Cut Tape (CT) 1589-MP44019GS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP44019GS-P |
Description | CRM/DCM MULTI-MODE PFC CONTROLLE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP44019GS-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Critical Conduction (CRM), Discontinuous Conduction (DCM) | |
Frequency - Switching | - | |
Current - Startup | 25 µA | |
Voltage - Supply | 12V ~ 32V | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10200 € | 11,02 € |
| 25 | 1,00160 € | 25,04 € |
| 100 | 0,89130 € | 89,13 € |
| 250 | 0,83876 € | 209,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80706 € | 403,53 € |
| 1.000 | 0,78096 € | 780,96 € |
| 1.500 | 0,76789 € | 1.151,84 € |
| 2.500 | 0,75341 € | 1.883,53 € |
| 3.500 | 0,74495 € | 2.607,32 € |
| 5.000 | 0,73681 € | 3.684,05 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

