
MP44019GS-P | |
|---|---|
DigiKey Part Number | 1589-MP44019GS-PTR-ND - Tape & Reel (TR) 1589-MP44019GS-PCT-ND - Cut Tape (CT) 1589-MP44019GS-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP44019GS-P |
Description | CRM/DCM MULTI-MODE PFC CONTROLLE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM), Discontinuous Conduction (DCM) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MP44019GS-P Models |
Category | Voltage - Supply 12V ~ 32V |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Critical Conduction (CRM), Discontinuous Conduction (DCM) | Supplier Device Package 8-SOIC |
Current - Startup 25 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,08800 € | 10,88 € |
| 25 | 0,98920 € | 24,73 € |
| 100 | 0,88020 € | 88,02 € |
| 250 | 0,82836 € | 207,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,79702 € | 398,51 € |
| 1.000 | 0,77125 € | 771,25 € |
| 1.500 | 0,75835 € | 1.137,52 € |
| 2.500 | 0,74404 € | 1.860,10 € |
| 3.500 | 0,73569 € | 2.574,91 € |
| 5.000 | 0,72765 € | 3.638,25 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

